C&K8532TZBE1Druckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Quickly reset and disrupt processes by mechanically pressing this 8532TZBE1 push button switch from C&K Components. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8532TZBE1 push switch has a solder lug termination style. This product is 28.58 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.