SOURIAU85334KS1212PN08Steckverbinder, rund
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
12 | |
PIN | |
Crimp | |
12-12 | |
20-24 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Stainless Steel | |
Passivated | |
7.5 | |
-65 | |
200 | |
5000 | |
7.3 | |
Threaded | |
500 | |
29.6 | |
35.05 |
By using this mil-c-83723 circular 8533-4KS12-12PN08 connector from Souriau you can connect circular peripherals straight to your device. It has a straight body orientation. This male connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. Its shell size is 12-12. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -65 to 200 °C. This product is 34.5 mm long with a diameter of 29.6 mm.