SOURIAU85330KS1212SN08Steckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
12 | |
SKT | |
Crimp | |
12-12 | |
20-24 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Stainless Steel | |
Passivated | |
7.5/Contact | |
-65 | |
200 | |
5000 | |
500 | |
36 | |
26.31 | |
26.31 |
Need a solid cylindrical cable housing connection? Then this mil-c-83723 circular 8533-0KS12-12SN08 connector from Souriau is right for you. It has a receptacle type gender. This female connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 12-12. This device has a maximum current rating of 7.5 A/contact. This product is 36 mm long, 26.31 mm tall and 26.31 mm deep. This circular connector has an operating temperature of -65 to 200 °C.