SOURIAU85334KS1006SNSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
6 | |
SKT | |
Crimp | |
10-6 | |
20-24 | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Stainless Steel | |
Passivated | |
7.5/Contact | |
-65 | |
200 | |
5000 | |
500 | |
24.9 | |
34.5 |
Create a connection with your cylindrical cable housing using this mil-c-83723 circular 85334KS1006SN connector from Souriau. It has a straight body orientation. This female connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 10-6. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This product is 34.5 mm long with a diameter of 24.9 mm. This circular connector has an operating temperature of -65 to 200 °C.