Mill-Max854-22-004-10-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 4 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Use this spring loaded connector 854-22-004-10-001101 connector from Mill-Max Mfg. Corp. when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of brass alloy. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 1.27 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 8 mm long, 6.27 mm tall and 2.2 mm deep. It uses the solder termination method. 854-22-004-10-001101 is housed in black nylon 4/6.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
