Mill-Max855-22-004-10-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 4 POS 1.27mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
4 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3/Contact | |
150VDC|100VAC | |
10000 | |
20 | |
-55 | |
125 | |
100000 | |
Tube | |
N/A | |
5.46 | |
2.99 | |
6.27 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this spring loaded connector 855-22-004-10-001101 header connector from Mill-Max Mfg. Corp.. This HDR connector's 4 contacts that are made out of brass alloy. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 855-22-004-10-001101 is housed in black nylon 4/6. This product is 5.46 mm long, 6.27 mm tall and 2.99 mm deep. It uses the solder termination method.