C&K8551MZQE3Druckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Quickly reset and disrupt processes by mechanically pressing this 8551MZQE3 push button switch from C&K Components. This device has a maximum current rating of 3 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8551MZQE3 push switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.53 mm long, 26.6 mm tall and 9.53 mm deep.