C&K8552SZQE2Druckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 3A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
3@120VAC 28VDC | |
1000Vrms | |
1000 | |
<30 | |
10000 | |
Black | |
5.33 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
5.59 | |
5.31 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
65 | |
Bulk | |
1/4-40 | |
9.53 | |
6.35 | |
9.53 | |
8 | |
9.53 | |
9.53 | |
25.27 |
Ideal for quick switching situations this 8552SZQE2 push button switch manufactured from C&K Components is a must. This device has a maximum current rating of 3 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8552SZQE2 push switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.53 mm long, 25.27 mm tall and 9.53 mm deep.