Amphenol Communications Solutions86092325313755ELFSteckverbinder, Mutterplatine
Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style B/2 32 ways, Class II, Tail Length: 3mm
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FCI's din 41612 86092325313755ELF backplane connector will transfer signals at a faster rate than other connector types. This HDR connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. 86092325313755ELF is housed in gray polyester. This backplane connector has an operating temperature of -55 to 125 °C. This product is 8.6 mm tall.