Amphenol Communications Solutions86093487313755ELFSteckverbinder, Mutterplatine
Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 48 ways, Class II, Tail Length: 3mm
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This din 41612 86093487313755ELF backplane connector from FCI is ideal for linking multiple connectors together. This HDR connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. 86093487313755ELF is housed in gray polyester. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 11.1 mm tall.