Amphenol Communications Solutions86093967113745ELFSteckverbinder, Mutterplatine
DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Class III
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Solder this din 41612 86093967113745ELF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This HDR connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. This product is 11.1 mm tall. This backplane connector has an operating temperature of -55 to 125 °C. 86093967113745ELF is housed in gray polyester. It uses the solder termination method.