Amphenol Communications Solutions86093967113765ELFSteckverbinder, Mutterplatine
DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Class I
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Solder this din 41612 86093967113765ELF backplane connector from FCI directly onto a PCB to more easily link multiple connectors together. This HDR connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 11.1 mm tall. 86093967113765ELF is housed in gray polyester.