Amphenol Communications Solutions86093967113H55SRLFSteckverbinder, Mutterplatine
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This din 41612 86093967113H55SRLF backplane connector from FCI will provide an interface between devices. This HDR connector has 96 HDR contacts. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 3-row connector. This product is 94 mm long, 11.1 mm tall and 14.2 mm deep. It uses the solder termination method.