Amphenol Communications Solutions86094647113755ELFSteckverbinder, Mutterplatine
DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 64 ways, Class II
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This din 41612 86094647113755ELF backplane connector from FCI is ideal for linking multiple connectors together. This HDR connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. This product is 11.1 mm tall. 86094647113755ELF is housed in gray polyester. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |