Amphenol Communications Solutions86303061NLFSteckverbinder, Kontakt
Contact SKT Solder Cup ST Cable Mount 14AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Look no further! This 86303061NLF connector contact from FCI will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This has a Connector D-Subminiature connector. Its wire is 12 AWG. It uses the solder cup termination method. This product is 21.73 mm long, 5.44 mm tall and 5.44 mm deep.