Amphenol Communications Solutions86303637BLFSchrumpfbalgenadapter
D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 9 position connector
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Make a strong joint with this 86303637BLF backshell from FCI, it will protect and keep the connection strong. Its shell size is 9. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has an operating temperature range of -40 °C to 95 °C. This product is 32.4 mm long, 15 mm tall and 47.3 mm deep.