Amphenol Communications Solutions8638PPS4005LFSteckverbinder, Kontakt
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 40A, >200 Cycles
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Prevent premature failure by installing this 8638PPS4005LF connector contact from FCI. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. Its wire is 8 AWG. It uses the solder cup termination method. This product is 21.95 mm long, 5.5 mm tall and 5.5 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.