Amphenol Communications Solutions8655MHRA0901LFSchrumpfbalgenadapter
D-Sub Accessories, Input Output Connectors, Angle Exit Metal Hood for 9 position connector
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Have a cable assembly? Implement this hood 8655MHRA0901LF backshell from FCI, to join and protect the cable and connection. Its shell size arrangement is plated in nickel. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.5 mm tall. This cable strain relief has an operating temperature range of -40 °C to 120 °C.