Amphenol Communications Solutions8656350064LFSteckverbinder, Kontakt

D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 500/Box

Prevent premature failure by installing this 8656350064LF connector contact from FCI. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This product is 15 mm long, 2.16 mm tall and 2.16 mm deep. It uses the crimp termination method. Its wire is 24-28 AWG.

Auf Lager: 10.700 Stück

Regional Inventory: 4.000

    Total0,06 €Price for 1

    4.000 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      • In Stock: 4.000 Stück
      • Price: 0,0568 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2210+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Indien
      • In Stock: 6.700 Stück
      • Price: 0,0600 €