Amphenol Communications Solutions8656352064LFSteckverbinder, Kontakt
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 500/Box
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Stamped Signal | |
PIN | |
Crimp | |
Straight | |
5 | |
Box | |
15 | |
2.48 | |
20-24 | |
Cable Mount |
Make the perfect wired connection with this 8656352064LF connector contact from FCI, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. Its wire is 20-24 AWG. This product is 15 mm long and 2.48 mm.