Amphenol Communications Solutions8656353064LFSteckverbinder, Kontakt
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 500/Box
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 8656353064LF connector contact from FCI comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 14.2 mm long and 2.48 mm. Its wire is 20-24 AWG.