Amphenol Communications Solutions86564520064LFSteckverbinder, Kontakt
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Never worry about a poor connection with this 86564520064LF connector contact from FCI. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 14.75 mm long, 2.08 mm tall and 1.4 mm deep.