Amphenol Communications Solutions87180-062LFSteckverbinder, Telefon und Telekommunikation

Quickie Slimline Header, Surface Mount, Vertical, Double Row, Polarized , 40 Positions, 2.54mm (0.100in) Pitch

This modular jack 87180-062LF telephone and telecom connector from FCI provides connection for high-speed networks. This F connector's 6 contacts that are made out of phosphor bronze alloy and plated with gxt. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 87180-062LF is housed in black nylon 6/6. This product is 13.2 mm long, 11.5 mm tall and 18 mm deep.

Import TariffMay apply to this part if shipping to the United States

6.740 Stück: heute versandbereit

    Total0,32 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 6.740 Stück
      • Price: 0,3156 €