TE Connectivity87224-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mount this unshrouded 87224-2 header connector from TE Connectivity on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product is 4.67 mm long, 10.37 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 105 °C. 87224-2 is housed in black thermoplastic.
EDA / CAD Models |