Molex874270444Steckverbinder
Conn Power M 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
HDR | |
4 | |
4 | |
Solder | |
4.2 | |
Straight | |
13/Contact | |
600V | |
-40 | |
125 | |
30 | |
Tray | |
1.592 | |
6.6 | |
11.4 | |
13.5 | |
Mini-Fit Jr™ | |
Brass | |
Tin Over Nickel | |
Through Hole |
EDA / CAD Models |