Amphenol Communications Solutions87520-0110BLFConnector USB
USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The best way to use video and audio in your project is by using the usb type a 87520-0110BLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. 87520-0110BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This product is 14.5 mm long, 7.7 mm tall and 14.5 mm deep.