Amphenol Communications Solutions87520-3S10BPLFConnector USB
USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use the usb type a 87520-3S10BPLF audio and video connector from FCI for your design to run audio and video. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. 87520-3S10BPLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This product is 14.5 mm long, 7.7 mm tall and 14.5 mm deep.
EDA / CAD Models |