Amphenol Communications Solutions87583-2010BLFConnector USB

USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions

Use the usb type a 87583-2010BLF audio and video connector from FCI to make your application work properly. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. 87583-2010BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This product is 14.5 mm long, 7.74 mm tall and 14 mm deep.

Import TariffMay apply to this part

Auf Lager: 3.134 Stück

Regional Inventory: 1.492

    Total0,54 €Price for 1

    1.492 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 1.492 Stück
      • Price: 0,5442 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2210+
      Manufacturer Lead Time:
      98 Wochen
      Country Of origin:
      China
      • In Stock: 1.642 Stück
      • Price: 0,6243 €