Amphenol Communications Solutions87583-3010RPALFConnector USB

USB 2.0, Input Output Connectors, Receptacle, Type A, Standard, Right Angle, Surface Mount, Single Deck, 4 Positions

Use the usb type a 87583-3010RPALF audio and video connector from FCI to make your application work properly. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. 87583-3010RPALF is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 14.5 mm long, 7.74 mm tall and 14 mm deep. Its 4 terminals use the solder termination method.

Import TariffMay apply to this part

Auf Lager: 4.261 Stück

Regional Inventory: 3.261

    Total0,84 €Price for 1

    3.261 auf Lager: morgen versandbereit

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      3261
         
      • Price: 0,8391 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      6 Wochen
      • In Stock: 3.261 Stück
      • Price: 0,8391 €
    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2419+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 1.000 Stück
      • Price: 0,5016 €