Reduced Price

Molex87898-0314Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD C-Grid/SL T/R

This unshrouded 878980314 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. 878980314 is housed in black nylon. This product is 7.62 mm long, 9.65 mm tall and 4.8 mm deep.

3.520 Stück: Versand in vsl. 3 Tagen

    Total412,13 €Price for 320

    • (320)

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 3.520 Stück
      • Price: 1,2879 €