TE Connectivity87986-6Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 6 POS 3.96mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mount this socket strip 87986-6 header connector from TE Connectivity on a jumper post on your PCB to support physical configuration options. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. This is a 1-row connector. Its pitch is 3.96 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 23.76 mm long, 7.62 mm tall and 4.44 mm deep. 87986-6 is housed in black nylon 6/6. This connector has an operating temperature of -65 to 105 °C.