TE Connectivity87988-4Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 4 POS 3.96mm Solder RA Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Easily mount this socket strip 87988-4 header connector from TE Connectivity onto your PCB project to support a variety of physical configuration options. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 3.96 mm. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 87988-4 is housed in black thermoplastic. This product is 15.84 mm long, 4.44 mm tall and 8.45 mm deep. This connector has an operating temperature of -65 to 105 °C.