Amphenol88-194622-10PSteckverbinder, rund
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
MIL-C-22992 | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
4 | |
PIN | |
Solder | |
22-10 | |
No | |
Copper Alloy | |
Alumilite | |
Cadmium Over Nickel | |
1750VDC|1250VAC | |
Threaded | |
500 | |
46.83 | |
43.68 |
Look how much better your peripherals will perform when attaching this cylindrical circular 88-194622-10P connector from Amphenol. It has a straight body orientation. Its shell size is 22-10. This PL connector's 4 contacts that are made out of copper alloy. It has a plug type gender. This product is 43.68 mm long with a diameter of 46.83 mm. It uses the solder termination method.