Amphenol88-569715-35PSteckverbinder, rund
Conn Cylindrical Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
55 | |
PIN | |
Solder | |
17-35 | |
No | |
Gold Over Nickel | |
Olive Drab Cadmium | |
900VAC | |
37.87 | |
33.32 | |
33.32 |
Connect your circular inputs with this mil-dtl-38999 circular 88-569715-35P connector from Amphenol. Its shell size is 17-35. It has a straight body orientation. This RCP connector has 55 contacts that are plated with gold over nickel. It has a receptacle type gender. This product is 37.87 mm long, 33.32 mm tall and 33.32 mm deep. It uses the solder termination method.