Amphenol88-569717-41SSteckverbinder, rund
Conn Cylindrical Circular SKT 41 POS Solder ST Box Mount 41 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
41 | |
SKT | |
Solder | |
21-41 | |
No | |
Gold Over Nickel | |
Olive Drab Cadmium | |
900VAC | |
37.54 | |
39.67 | |
39.67 |
Use this mil-dtl-38999 circular 88-569717-41S connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 21-41. It has a straight body orientation. This socket type connector has 41 contacts that are plated with gold over nickel. This product is 37.54 mm long, 39.67 mm tall and 39.67 mm deep. It uses the solder termination method.