Amphenol88-569749-61PSteckverbinder, rund
Conn Cylindrical Circular PIN 61 POS Solder ST Box Mount 61 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
61 | |
PIN | |
Solder | |
24-61 | |
No | |
Gold Over Nickel | |
Olive Drab Cadmium | |
900VAC | |
28.62 | |
42.87 | |
42.87 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular 88-569749-61P connector from Amphenol. Its shell size is 24-61. This RCP connector has 61 contacts that are plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This product is 28.62 mm long, 42.87 mm tall and 42.87 mm deep.