Amphenol88-569775-26GSteckverbinder, rund
Conn Cylindrical Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
A | |
1 | |
26 | |
PIN | |
Solder | |
17-26 | |
No | |
Gold Over Nickel | |
Olive Drab Cadmium | |
900VAC | |
37.71 | |
33.6 | |
33.6 |
Connect your circular inputs with this mil-dtl-38999 circular 88-569775-26G connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 17-26. This RCP connector has 26 contacts that are plated with gold over nickel. It uses the solder termination method. This product is 37.71 mm long, 33.6 mm tall and 33.6 mm deep.