Switchcraft880XSteckverbinder für Audio und Video
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Phone Plug | |
PL | |
2 | |
2 | |
Solder Lug | |
Straight | |
-20 | |
65 | |
Thermoplastic | |
Cable Mount |
Use the phone plug 880X audio and video connector from Switchcraft to make your application work properly. This PL connector has 2 PL contacts. It has a straight body orientation. It has a plug type gender. This connector has a single port. 880X is housed in thermoplastic. Its 2 terminals use the solder lug termination method. This cable has an operating temperature range of -20 °C to 65 °C.