PRECI-DIP SA882-70-008-20-001101Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 8 POS 2mm Solder RA Side Entry Thru-Hole

Think of Precidip's unshrouded 882-70-008-20-001101 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 8 contacts that are made out of brass and plated with gold. Its pitch is 2 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 8 mm long, 4 mm tall and 9.25 mm deep. This connector has an operating temperature of -55 to 125 °C. 882-70-008-20-001101 is housed in black polyamide.

A datasheet is only available for this product at this time.