Amphenol Communications Solutions88953-101LFSteckverbinder, Mutterplatine
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Hard Metric | |
HDR | |
96 | |
Solder | |
2 | |
Straight | |
1/Contact | |
1000 | |
-55 | |
125 | |
Tube | |
47.93 | |
15.8 | |
17 | |
Through Hole |
FCI's hard metric 88953-101LF backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This HDR connector's 96 contacts that are made out of phosphor bronze. Its pitch is 2 mm. It has a header type gender. This is a 4-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 47.93 mm long, 17 mm tall and 15.8 mm deep. 88953-101LF is housed in natural/white liquid crystal polymer. This backplane connector has an operating temperature of -55 to 125 °C.