Amphenol Communications Solutions89007-116LFSteckverbinder, Mutterplatine
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
This hard metric 89007-116LF backplane connector from FCI will provide an interface between devices. This HDR connector's 60 contacts that are made out of phosphor bronze. Its pitch is 2 mm. This is a 5-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 125 °C. This product is 23.93 mm long, 17 mm tall and 17.8 mm deep. It uses the press fit termination method. 89007-116LF is housed in natural/white liquid crystal polymer.