Amphenol Communications Solutions89361-710LFSteckverbinderleisten und Leiterplattenbuchsen
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this idc connector 89361-710LF header connector from FCI on your PCB today! This RCP connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a receptacle type gender. It has a maximum voltage rating of 650 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 89361-710LF is housed in black polybutylene terephthalate. It uses the idt termination method. This connector has an operating temperature of -40 to 105 °C. This product is 14.6 mm long, 7.8 mm tall and 4.8 mm deep.