Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Round Cap | |
Toggle Switch | |
Black | |
-30 | |
85 |
Thanks to the round cap 896802000 switch accessory, designed from C&K Components, your system will be compatible with a wider variety of external switching devices. This part has an operating temperature range of -30 °C to 85 °C.