Mill-Max8975-0-15-01-21-27-10-0Steckverbinder, Kontakt

Contact SKT 21 Size Solder ST Thru-Hole Bulk

This 8975-0-15-01-21-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 6.35 mm long, 1.07 mm tall and 1.07 mm deep.

Auf Lager: 59.576 Stück

Quantity Increments of 1000 Minimum 1000
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1735+
    Manufacturer Lead Time:
    5 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: