Mill-Max898-43-024-00-310002Connector USB
Conn USB 3.1 Type C SKT 24 POS Solder ST SMD 24 Terminal 1 Port Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
898-43-024-00-310002 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
USB 3.1 Type C | |
SKT | |
24 | |
24 | |
Solder | |
Straight | |
5/1.25 | |
100VAC|150VDC | |
10000 | |
10000 | |
Tin Over Nickel | |
-40 | |
85 | |
Tube | |
8.83 | |
10.1 | |
Surface Mount |
EDA / CAD Models |