Amphenol Communications Solutions89898-307ALFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Socket Strip | |
RCP | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1000VAC | |
100000 | |
20 | |
-65 | |
125 | |
200 | |
Tape and Reel | |
17.7 | |
5.08 | |
7.2 | |
Dubox® | |
Surface Mount |
This socket strip 89898-307ALF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 17.7 mm long, 7.2 mm tall and 5.08 mm deep. 89898-307ALF is housed in gray thermoplastic. This connector has an operating temperature of -65 to 125 °C.