Meist Gekauft

BI Technologies89PR100KLFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 100K Ohm 10% 0.75W(3/4W) 20(Elec)Turns 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box

Infrequently adjust the resistor value for your circuit with this 89PR100KLF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. This product is 20.57 mm long, 6.35 mm tall and 4.83 mm deep. The 89PR100KLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. It has a tolerance of 10%.

25 Stück: Versand in vsl. 3 Tagen

    Total0,97 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2402+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 25 Stück
      • Price: 0,966 €