Honeywell8AC9Schalter für Sicherheitsverriegelung

Switch Safety Interlock N.O./N.C. 4PDT Rod 5A 30VDC Screw Mount Solder

Implement safety measures in your device by monitoring the position of the guard with this door interlock 8AC9 safety interlock switch from Honeywell. This device has a maximum current rating of 5. 8AC9 is housed in stainless steel. It has a 4PDT configuration. This safety interlock has an operating temperature range of -53 °C to 121 °C. The 8AC9 safety interlock has a solder termination style. The maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 288,7282 €
    1. 200+288,7282 €
    2. 1000+220,6794 €
    3. 5000+217,3345 €