Mill-Max9000-0-00-15-00-00-03-0Steckverbinder, Kontakt
Contact PIN Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Prevent premature failure by installing this 9000-0-00-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.46 mm long and 1.42 mm. It uses the press fit termination method.