Reduced Price
Molex901210126Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
3/Contact | |
350V | |
5000 | |
20 | |
-55 | |
125 | |
Tray | |
0.45 | |
15.24 | |
11 | |
3.6 | |
C-Grid III™ | |
Through Hole |
EDA / CAD Models |